345-060-541-288

Heilind Number:EDA345-060-541-288
Manufacturer:EDAC
Manufacturer Number:345-060-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-541-288

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 60 positions and a dual-row design, it ensures reliable and efficient signal transmission in your electronic assemblies. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure mating. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in various environments. Upgrade your PCB connections with this versatile and dependable solution.