345-060-541-407

Heilind Number:EDA345-060-541-407
Manufacturer:EDAC
Manufacturer Number:345-060-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-541-407

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this green connector features 60 positions in a single row, providing efficient signal transfer. The housing is constructed from UL 94V-0 rated Thermoplastic Polyester for optimal durability and safety. Each contact is made from resilient Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in various environments. Upgrade your electronic assemblies with this essential component.