345-060-541-408

Heilind Number:EDA345-060-541-408
Manufacturer:EDAC
Manufacturer Number:345-060-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-541-408

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Engineered for optimal performance, this connector features a single row layout with 60 positions, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether for industrial or consumer electronics, trust in our connector to deliver superior quality and performance. Elevate your connectivity experience today.