345-060-541-488

Heilind Number:EDA345-060-541-488
Manufacturer:EDAC
Manufacturer Number:345-060-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-541-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 60 positions with a single row layout, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable and secure connections. The green color and straight mount orientation make it easy to identify and install. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and stable interconnection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environmental conditions. Upgrade your PCB assembly with this essential component, perfect for applications in industries such as telecommunications, consumer electronics, and automotive. Trust in its performance to streamline your connectivity needs effectively.