345-060-541-507

Heilind Number:EDA345-060-541-507
Manufacturer:EDAC
Manufacturer Number:345-060-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-541-507

Detailed Description

Enhance connectivity within your electronic devices with this green Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliability in various environments. With two rows and 60 positions, it offers ample space for seamless data transmission. The Copper Alloy contacts guarantee efficient power delivery, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it facilitates easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects.