345-060-541-508

Heilind Number:EDA345-060-541-508
Manufacturer:EDAC
Manufacturer Number:345-060-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-541-508

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable data transmission. With a pitch of .1 inches and two rows of 60 positions, it offers seamless integration on your board. The straight mount orientation and compact design make it perfect for space-saving applications. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for various environments. Upgrade your PCB setup with this essential connector for enhanced functionality and performance.