345-060-541-512

Heilind Number:EDA345-060-541-512
Manufacturer:EDAC
Manufacturer Number:345-060-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-541-512

Detailed Description

Enhance connectivity in your PCB design with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row layout with 60 positions for efficient signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. The straight mount orientation simplifies installation, making it ideal for professional and DIY projects alike. Elevate your electronics with this essential connector.