345-060-541-558

Heilind Number:EDA345-060-541-558
Manufacturer:EDAC
Manufacturer Number:345-060-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-541-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-541-558

Detailed Description

Enhance your board-to-board connectivity with our high-performance Card Edge Connector. Featuring 60 positions across 2 rows, this connector ensures seamless data transfer in your electronic devices. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, you can rely on its efficient conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Trust in this Straight mount orientation connector to optimize your PCB connections and enhance overall device functionality.