345-060-541-578

Heilind Number:EDA345-060-541-578
Manufacturer:EDAC
Manufacturer Number:345-060-541-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-541-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-541-578

Detailed Description

Introducing our high-performance Board to Board PCB Connector, designed for seamless connectivity in electronic applications. With a contact material of Copper Alloy and housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures optimal durability and reliability. Featuring 60 positions spread across 2 rows with a pitch of .1 inches, it facilitates efficient data transmission. The straight mount orientation, along with a row spacing of .2 inches, offers easy installation on PCBs. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial environments. Trust in its green color and 3A amperage for both visual distinction and high power handling. Perfect for demanding electronic setups, this connector guarantees secure and stable connections for your devices. Elevate your PCB assembly with this essential component.