345-060-541-588

Heilind Number:EDA345-060-541-588
Manufacturer:EDAC
Manufacturer Number:345-060-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-541-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-541-588

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green design, it boasts a reliable amperage of 3A for seamless power transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, durability is guaranteed. With two rows and 60 positions, it offers ample space for secure connections. The .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast.