345-060-541-604

Heilind Number:EDA345-060-541-604
Manufacturer:EDAC
Manufacturer Number:345-060-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-541-604

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector. Featuring a straight mount orientation, it ensures seamless integration for your electronic devices. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector not only provides reliable functionality but also adds a touch of style to your designs. The copper alloy contact material guarantees efficient power transmission, while the 60-position layout offers ample connectivity options. Designed for versatility, it operates smoothly in temperatures ranging from -40 to 105 °C, making it suitable for various environments. Upgrade your connectivity solutions with this essential component.