345-060-541-607

Heilind Number:EDA345-060-541-607
Manufacturer:EDAC
Manufacturer Number:345-060-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-541-607

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts 60 positions with a compact .1-inch pitch, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any operating environment, from -40 to 105 °C. Its straight mount orientation and single-row configuration make assembly a breeze, while the .2-inch row spacing allows for easy access. Perfect for demanding applications, this connector is a must-have for electronics professionals seeking top-tier performance. Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts 60 positions with a compact .1-inch pitch, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any operating environment, from -40 to 105 °C. Its straight mount orientation and single-row configuration make assembly a breeze, while the .2-inch row spacing allows for easy access. Perfect for demanding applications, this connector is a must-have for electronics professionals seeking top-tier performance.