345-060-541-658

Heilind Number:EDA345-060-541-658
Manufacturer:EDAC
Manufacturer Number:345-060-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-541-658

Detailed Description

Enhance your PCB connectivity with our Board to Board PCB Connector, designed for seamless integration in various electronic applications. Featuring a single row layout with 60 positions and a .1-inch pitch, this connector ensures precise and efficient connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance. With a straight mount orientation and a row spacing of .2 inches, installation is quick and hassle-free. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for use in diverse environments. Elevate your PCB assembly with this high-quality connector, a must-have for any electronics project.