345-060-541-678

Heilind Number:EDA345-060-541-678
Manufacturer:EDAC
Manufacturer Number:345-060-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-541-678

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 60 positions, ensuring seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in even the most demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient space utilization on your board. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures stability in various conditions. Upgrade your electronic connections with this essential component.