345-060-541-802

Heilind Number:EDA345-060-541-802
Manufacturer:EDAC
Manufacturer Number:345-060-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-541-802

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a high amperage of 3 A, ensuring reliable power transmission. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees safety and performance. With two rows and a total of 60 positions, it offers ample connectivity options. The copper alloy contact material provides efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Its straight mount orientation makes installation a breeze. Elevate your PCB assembly with this essential component.