345-060-541-803

Heilind Number:EDA345-060-541-803
Manufacturer:EDAC
Manufacturer Number:345-060-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-541-803

Detailed Description

Elevate your electronic connections with our cutting-edge Board To Board PCB Connector. Designed with precision and performance in mind, this connector boasts a robust construction featuring UL 94V-0 Thermoplastic Polyester housing for optimal durability. Its two rows of meticulously crafted Copper Alloy contacts offer seamless power transmission, while the .1-inch pitch and .2-inch row spacing ensure perfect alignment. With 60 positions available, this connector facilitates extensive connectivity options. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliability in any environment. Whether for professional or personal use, this connector is a must-have for seamless and efficient PCB connections.