345-060-541-804

Heilind Number:EDA345-060-541-804
Manufacturer:EDAC
Manufacturer Number:345-060-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-541-804

Detailed Description

Enhance connectivity in your electronic designs with this 60-position Board-to-Board PCB Connector. Crafted with precision from high-quality UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, this connector ensures reliable performance even in demanding environments. With a compact pitch of 0.1 inches and a low-profile straight mount orientation, it facilitates seamless PCB integration. The double-row design with a row spacing of 0.2 inches allows for efficient signal transmission, while the 3A amperage rating guarantees safe power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.