345-060-541-812

Heilind Number:EDA345-060-541-812
Manufacturer:EDAC
Manufacturer Number:345-060-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-541-812

Detailed Description

Enhance connectivity in your electronic projects with this reliable Board To Board PCB Connector. Designed for seamless integration, this component features a total of 60 positions spread across two rows, ensuring ample connectivity options for your devices. The contact material, made of durable Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Its UL 94V-0 Thermoplastic Polyester housing material not only ensures robustness but also complies with safety standards. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is suitable for a wide variety of environments. Its straight mount orientation further simplifies installation. Upgrade your PCB connections with this essential component, perfect for professionals and DIY enthusiasts alike.