345-060-541-858

Heilind Number:EDA345-060-541-858
Manufacturer:EDAC
Manufacturer Number:345-060-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-541-858

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board-to-Board PCB Connector. Designed for optimal performance, this connector features two rows with a total of 60 positions, ensuring seamless signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts and a pitch of .1 inch, it offers reliable conductivity. Its straight mount orientation and compact size make it easy to integrate into any PCB layout. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.