345-060-541-878

Heilind Number:EDA345-060-541-878
Manufacturer:EDAC
Manufacturer Number:345-060-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-541-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green color and constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability in various applications. With two rows and a total of 60 positions, this connector facilitates seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for efficient signal routing. Operating within a wide temperature range of -40 to 105 °C, it is suitable for use in diverse environments. Whether for professional or personal use, this connector is a vital component for maintaining smooth and efficient PCB connections.