345-060-542-102

Heilind Number:EDA345-060-542-102
Manufacturer:EDAC
Manufacturer Number:345-060-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-542-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a straight mount orientation and a single row design with 60 positions, it offers seamless integration for your circuit boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, it's ideal for compact designs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees robust performance in various environments. Upgrade your electronic systems with this essential component.