345-060-542-108

Heilind Number:EDA345-060-542-108
Manufacturer:EDAC
Manufacturer Number:345-060-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-542-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Crafted with precision, it features 60 positions and a single row layout, ensuring seamless integration on your PCB. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the copper alloy contact material guarantees reliable conductivity. Designed for optimal performance, this connector has a pitch of .1 inch and row spacing of .2 inches, facilitating efficient data transfer. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component.