345-060-542-207

Heilind Number:EDA345-060-542-207
Manufacturer:EDAC
Manufacturer Number:345-060-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-542-207

Detailed Description

Enhance your electronic connections with this high-performance PCB connector. Featuring a vibrant green hue, it adds a pop of color to your devices. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission. Its two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, offer seamless connectivity across 60 positions. Designed for straight mount orientation, it's perfect for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in any environment. Elevate your PCB setup with this essential component.