345-060-542-258

Heilind Number:EDA345-060-542-258
Manufacturer:EDAC
Manufacturer Number:345-060-542-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-542-258

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts, each spaced at .1 inch with .2-inch row spacing, it offers reliable power delivery at 3A amperage. Boasting 60 positions and a straight mount orientation, it ensures efficient data transmission in any application. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for demanding electronics projects. Upgrade your setup with this essential connector and experience superior performance.