345-060-542-402

Heilind Number:EDA345-060-542-402
Manufacturer:EDAC
Manufacturer Number:345-060-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-542-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring 60 positions in a single row, it offers seamless integration for streamlined circuitry. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. Crafted with precision, each contact is made of Copper Alloy for optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for efficient signal transmission. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance. Ideal for various applications in electronics, it's a must-have component for your next project.