345-060-542-403

Heilind Number:EDA345-060-542-403
Manufacturer:EDAC
Manufacturer Number:345-060-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-542-403

Detailed Description

Enhance connectivity within your circuitry with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it seamlessly integrates into your setup, offering reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing ensures durability and safety. With a single row layout and 60 positions, it facilitates efficient signal transmission. The contact material, Copper Alloy, guarantees optimal conductivity. Its .1-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Trust in this connector for seamless and secure board-to-board connections in your projects.