345-060-542-404

Heilind Number:EDA345-060-542-404
Manufacturer:EDAC
Manufacturer Number:345-060-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-542-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 60 positions in a single row, with a pitch of .1 inch and row spacing of .2 inch. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made of reliable Copper Alloy, and the connector boasts a 3A amperage. With a straight mount orientation and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Elevate your electronic projects with this essential component.