345-060-542-412

Heilind Number:EDA345-060-542-412
Manufacturer:EDAC
Manufacturer Number:345-060-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-542-412

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row setup and a contact material of Copper Alloy, it guarantees reliable power delivery at an amperage of 3A. Featuring 60 positions with a pitch of .1 inch and row spacing of .2 inch, it offers versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Upgrade your device with this essential component for optimal performance.