345-060-542-478

Heilind Number:EDA345-060-542-478
Manufacturer:EDAC
Manufacturer Number:345-060-542-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-542-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-542-478

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Board To Board PCB Connector. Featuring a single row design with 60 positions, it ensures seamless data transfer and power distribution. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contact material, guarantees reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient PCB connections. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse environmental conditions. Trust in this connector for robust and stable inter-board communication.