345-060-542-504

Heilind Number:EDA345-060-542-504
Manufacturer:EDAC
Manufacturer Number:345-060-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-542-504

Detailed Description

Enhance connectivity in your electronics with this two-row, 60-position PCB connector. Crafted with precision from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in even the most demanding environments. The contact material, Copper Alloy, guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether for personal projects or professional use, this green connector is a must-have for any tech enthusiast.