345-060-542-512

Heilind Number:EDA345-060-542-512
Manufacturer:EDAC
Manufacturer Number:345-060-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-542-512

Detailed Description

Enhance connectivity with our Green Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. With a 2-row configuration and 60 positions, it offers ample connectivity options for your PCB layout. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. The Copper Alloy contact material guarantees reliable signal transmission. Featuring a pitch of .1 in and row spacing of .2 in, it allows for efficient signal routing. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your connectivity solutions with this essential component.