345-060-542-602

Heilind Number:EDA345-060-542-602
Manufacturer:EDAC
Manufacturer Number:345-060-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-542-602

Detailed Description

Enhance connectivity within your electronic devices with this green Board To Board PCB Connector. Designed for seamless integration, it features a single row of 60 copper alloy contacts, ensuring reliable power and data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on your PCB. Its straight mount orientation facilitates easy installation, making it an essential component for your electronic assemblies.