345-060-542-608

Heilind Number:EDA345-060-542-608
Manufacturer:EDAC
Manufacturer Number:345-060-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-542-608

Detailed Description

Enhance your electronic connections with this efficient Board To Board PCB Connector. With a sleek green exterior and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both reliability and safety. Its single row design, featuring 60 copper alloy contact positions, facilitates seamless data transmission. The .1-inch pitch and .2-inch row spacing offer precision in connectivity, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your PCB assembly with this high-quality component.