345-060-542-612

Heilind Number:EDA345-060-542-612
Manufacturer:EDAC
Manufacturer Number:345-060-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-542-612

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board Card Edge Connector. Designed for seamless integration on PCBs, it offers a direct and reliable link between components. With 60 positions in a single row, it allows for efficient data transfer within tight spaces. The durable UL 94V-0 Thermoplastic Polyester housing ensures robustness, while the copper alloy contacts provide optimal conductivity. Featuring a pitch and row spacing of .1 and .2 inches respectively, it offers precise alignment on the board. This connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various environments. Upgrade your systems with this essential component for seamless and efficient performance.