345-060-544-108

Heilind Number:EDA345-060-544-108
Manufacturer:EDAC
Manufacturer Number:345-060-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-544-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With 60 positions, copper alloy contacts, and a pitch of .1 inch, it guarantees reliable and efficient data transfer. The straight mount orientation offers seamless integration, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic connections with this essential component.