345-060-544-404

Heilind Number:EDA345-060-544-404
Manufacturer:EDAC
Manufacturer Number:345-060-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-544-404

Detailed Description

Elevate your PCB connections with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 60 positions in a single row, offering optimal connectivity for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the copper alloy contacts guarantee efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precision is paramount in your assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.