345-060-544-412

Heilind Number:EDA345-060-544-412
Manufacturer:EDAC
Manufacturer Number:345-060-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-544-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With 60 positions and a pitch of .1 inches, it offers seamless connection for your electronic components. The straight mount orientation and compact design make it ideal for space-saving installations. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.