345-060-544-458

Heilind Number:EDA345-060-544-458
Manufacturer:EDAC
Manufacturer Number:345-060-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-544-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-544-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 60 positions with a 0.1-inch pitch and a single row configuration. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The housing material ensures reliable performance even in challenging environments, with a wide operating temperature range from -40 to 105°C. Each contact is made of robust Copper Alloy, guaranteeing efficient power transmission. Its straight mount orientation and close row spacing of 0.2 inches make it ideal for compact designs. Elevate your electronic assemblies with this Green connector that offers a steady amperage of 3A. Ideal for various applications, it is a must-have for any electronics enthusiast or professional.