345-060-544-488

Heilind Number:EDA345-060-544-488
Manufacturer:EDAC
Manufacturer Number:345-060-544-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-544-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-544-488

Detailed Description

Enhance connectivity within your electronic devices with this versatile 60-position Board To Board PCB Connector. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing offer seamless integration on your PCB. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is designed for maximum functionality and longevity. Perfect for a range of applications, from industrial machinery to consumer electronics, it's a vital component for seamless circuitry. Elevate your connectivity solutions with this essential connector.