345-060-544-502

Heilind Number:EDA345-060-544-502
Manufacturer:EDAC
Manufacturer Number:345-060-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-544-502

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Green Board to Board PCB connector. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance. Featuring two rows with a pitch of .1 inches and a total of 60 positions, it offers ample connectivity options. The straight mount orientation and compact design make it perfect for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees optimal functionality even in harsh environments. Upgrade your PCB connectivity with this versatile and efficient connector.