345-060-544-503

Heilind Number:EDA345-060-544-503
Manufacturer:EDAC
Manufacturer Number:345-060-544-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-544-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-544-503

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. The Copper Alloy contacts offer reliable conductivity, while the double-row configuration with 60 positions ensures ample connectivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliability in diverse environments. Upgrade your electronic systems with this essential connector, perfect for various applications in the industrial, commercial, and consumer electronics sectors.