345-060-544-512

Heilind Number:EDA345-060-544-512
Manufacturer:EDAC
Manufacturer Number:345-060-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-544-512

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, featuring a robust design and efficient functionality. This straight-mount connector boasts 60 positions across two rows, ensuring seamless compatibility for your circuit board needs. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise placement is easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications in the realm of electronics. Elevate your connectivity with this essential component.