345-060-544-603

Heilind Number:EDA345-060-544-603
Manufacturer:EDAC
Manufacturer Number:345-060-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-544-603

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 60 positions in a single row with a .1-inch pitch, ensuring efficient signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance, even in challenging environments. With a straight mount orientation and a compact .2-inch row spacing, this connector offers easy installation and space-saving benefits. Its wide operating temperature range of -40 to 105 °C further enhances its versatility, making it ideal for various applications in electronics and telecommunications. Upgrade your connectivity solutions with this advanced Card Edge Connector.