345-060-544-802

Heilind Number:EDA345-060-544-802
Manufacturer:EDAC
Manufacturer Number:345-060-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-544-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and reliable contact. This connector boasts a double-row design with 60 positions, perfect for facilitating intricate circuit connections. Crafted with precision, it guarantees optimal performance even in demanding environments, with an operating temperature range of -40 to 105 °C. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer seamless integration. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless data transfer and power distribution like never before.