345-060-544-803

Heilind Number:EDA345-060-544-803
Manufacturer:EDAC
Manufacturer Number:345-060-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-544-803

Detailed Description

Enhance your PCB assembly with this high-performance Board To Board PCB Connector. With a vibrant Green color and robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability in any application. Featuring two rows of copper alloy contacts with a pitch of .1 inch and row spacing of .2 inches, it offers seamless connectivity. The 60 positions allow for versatile connection possibilities, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Elevate your connectivity solutions with this essential component.