345-060-555-203

Heilind Number:EDA345-060-555-203
Manufacturer:EDAC
Manufacturer Number:345-060-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-555-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and reliability in mind, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows of sixty positions each, it offers seamless integration for your PCB assembly needs. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Perfect for various applications in electronics, this connector is a must-have for any professional setup.