345-060-555-204

Heilind Number:EDA345-060-555-204
Manufacturer:EDAC
Manufacturer Number:345-060-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-555-204

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish, this connector ensures reliable power delivery with an amperage of 3 A. Its two rows, spaced 0.2 inches apart, offer seamless integration with your board layout, accommodating 60 positions for versatile connectivity. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing optimal signal transmission. With a pitch of 0.1 inches and straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications. Elevate your PCB design with this essential component.