345-060-555-208

Heilind Number:EDA345-060-555-208
Manufacturer:EDAC
Manufacturer Number:345-060-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-555-208

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for optimal performance, this connector features 60 positions spread across 2 rows, ensuring seamless communication between circuit boards. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity. Its green color and straight mount orientation make it easy to identify and install. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Elevate your connectivity solutions with this essential component.