345-060-555-278

Heilind Number:EDA345-060-555-278
Manufacturer:EDAC
Manufacturer Number:345-060-555-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-555-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-555-278

Detailed Description

Enhance your PCB connections with this green Board To Board Card Edge Connector. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for optimal performance. Featuring two rows and a total of 60 positions, it provides ample connectivity for your electronic devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation makes installation easy and efficient. Upgrade your connector systems with this high-quality component, perfect for professional or DIY electronics projects.