345-060-555-502

Heilind Number:EDA345-060-555-502
Manufacturer:EDAC
Manufacturer Number:345-060-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-555-502

Detailed Description

Enhance your PCB connectivity with this high-performance 60-position board-to-board connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish, this connector ensures reliable power transmission at an amperage of 3A. The copper alloy contacts, with a .1-inch pitch and .2-inch row spacing, guarantee efficient signal conductivity. With a straight mount orientation, it offers easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your electronic connections with this essential component.